337-030-541-101

Heilind Number:EDA337-030-541-101
Manufacturer:EDAC
Manufacturer Number:337-030-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector is a crucial component for ensuring efficient data transfer. Its sturdy UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material ensures reliable conductivity. With a green color and a single row of 30 positions, it offers both functionality and visual appeal. The .156-inch pitch and .2-inch row spacing provide ample room for secure attachment, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.