337-030-541-103

Heilind Number:EDA337-030-541-103
Manufacturer:EDAC
Manufacturer Number:337-030-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees both functionality and reliability. With a single row and 30 positions, it offers ample space for your connections. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.