337-030-541-104

Heilind Number:EDA337-030-541-104
Manufacturer:EDAC
Manufacturer Number:337-030-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with a pitch of .156 inches and one row of 30 positions. Crafted with precision from Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The vibrant green color adds a touch of visual appeal while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and efficiency for seamless board-to-board connectivity in your projects.