337-030-541-107

Heilind Number:EDA337-030-541-107
Manufacturer:EDAC
Manufacturer Number:337-030-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage, housed in UL 94V-0 Thermoplastic Polyester for maximum safety. With a single row layout and 30 contact positions, it offers seamless integration for your projects. Crafted from durable Copper Alloy, it ensures reliable conductivity, while its .156-inch pitch and .2-inch row spacing provide easy assembly. Perfect for straight mounting, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your connectivity with this essential component.