337-030-541-108

Heilind Number:EDA337-030-541-108
Manufacturer:EDAC
Manufacturer Number:337-030-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 30 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation facilitates easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for various applications. Upgrade your PCB connectivity with this essential component.