337-030-541-158

Heilind Number:EDA337-030-541-158
Manufacturer:EDAC
Manufacturer Number:337-030-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-158

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration in your PCB setup, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a single row layout and 30 positions, it offers ample space for your connections. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.