337-030-541-168

Heilind Number:EDA337-030-541-168
Manufacturer:EDAC
Manufacturer Number:337-030-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 30 positions for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation offers versatility in installation. Upgrade your PCB connections with this premium component, a must-have in any electronic setup.