337-030-541-201

Heilind Number:EDA337-030-541-201
Manufacturer:EDAC
Manufacturer Number:337-030-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of precision-machined Copper Alloy contacts, it offers reliable connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing accommodate 30 positions, providing ample room for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Elevate your connectivity solutions with this essential component.