337-030-541-202

Heilind Number:EDA337-030-541-202
Manufacturer:EDAC
Manufacturer Number:337-030-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-202

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a vibrant Green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The two-row design, along with Copper Alloy contact material, guarantees efficient power transmission with a current rating of 3 A. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for 30 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse settings. Upgrade your connectivity solutions with this essential component.