337-030-541-203

Heilind Number:EDA337-030-541-203
Manufacturer:EDAC
Manufacturer Number:337-030-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts providing 30 positions, it offers ample connectivity options. The green color and straight mount orientation make it easy to identify and install correctly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Trust in this connector for efficient and secure electronic connections in your projects.