337-030-541-207

Heilind Number:EDA337-030-541-207
Manufacturer:EDAC
Manufacturer Number:337-030-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while the Copper Alloy contacts deliver optimal conductivity. With two rows and 30 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this Green Card Edge Connector and experience enhanced performance and durability.