337-030-541-208

Heilind Number:EDA337-030-541-208
Manufacturer:EDAC
Manufacturer Number:337-030-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-208

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for high-performance applications, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The 0.156-inch pitch and 0.2-inch row spacing ensure precise and secure connections across 30 positions, perfect for complex circuitry setups. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component, ideal for professionals in the electronics industry.