337-030-541-258

Heilind Number:EDA337-030-541-258
Manufacturer:EDAC
Manufacturer Number:337-030-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, it ensures reliable power delivery while maintaining safety standards. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide a total of 30 positions for versatile connectivity options. Whether you're working on industrial machinery or high-tech electronics, this straight-mount connector guarantees secure and efficient operation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications. Explore our collection of PCB connectors to find the perfect solution for your project.