337-030-541-268

Heilind Number:EDA337-030-541-268
Manufacturer:EDAC
Manufacturer Number:337-030-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking shade of green. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 30 positions each, and a pitch of .156 inches, it offers seamless integration for your electronic components. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Elevate your connection game with this essential component in the realm of Board To Board PCB connectivity.