337-030-541-603

Heilind Number:EDA337-030-541-603
Manufacturer:EDAC
Manufacturer Number:337-030-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-603

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating, it ensures reliable power transmission. The single-row design with 30 positions and a .156-inch pitch offers seamless connectivity. Crafted with precision, the contacts are made of copper alloy for superior conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your system with this essential component for seamless board-to-board connections.