337-030-541-604

Heilind Number:EDA337-030-541-604
Manufacturer:EDAC
Manufacturer Number:337-030-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a visually pleasing addition to your PCB setup. Designed for durability, the housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row configuration and 30 positions, this connector facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation further simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.