337-030-541-607

Heilind Number:EDA337-030-541-607
Manufacturer:EDAC
Manufacturer Number:337-030-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-607

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees long-lasting performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity. Its straight mount orientation and compact design make it easy to install on your PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and durability for your connectivity needs.