337-030-541-608

Heilind Number:EDA337-030-541-608
Manufacturer:EDAC
Manufacturer Number:337-030-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-608

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in striking green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 30 positions, it offers seamless integration for your electronic projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for board-to-board applications, this connector is a must-have for any electronics enthusiast.