337-030-541-612

Heilind Number:EDA337-030-541-612
Manufacturer:EDAC
Manufacturer Number:337-030-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-612

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Sporting a sleek Green color, this connector boasts a current rating of 3 A, making it suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With a single row layout and 30 positions, it offers ample connectivity options. The Copper Alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. Its straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Upgrade your setup today with this essential component.