337-030-541-658

Heilind Number:EDA337-030-541-658
Manufacturer:EDAC
Manufacturer Number:337-030-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The Copper Alloy contacts ensure reliable conductivity, with a 3A rating suitable for various applications. With a single row layout and 30 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation further streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Upgrade your setup with this essential component from our extensive range of connectors.