337-030-541-668

Heilind Number:EDA337-030-541-668
Manufacturer:EDAC
Manufacturer Number:337-030-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-668

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row with 30 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient power transmission. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it guarantees reliable operation in diverse environments. Elevate your circuitry with this essential connector.