337-030-541-678

Heilind Number:EDA337-030-541-678
Manufacturer:EDAC
Manufacturer Number:337-030-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a vibrant green color and a sturdy UL 94V-0 Thermoplastic Polyester housing material for optimal durability. With a single row and 30 positions, it offers ample space for secure connections. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector guarantees seamless board-to-board communication. Upgrade your connectivity solutions with this essential component.