337-030-541-802

Heilind Number:EDA337-030-541-802
Manufacturer:EDAC
Manufacturer Number:337-030-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-802

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color that stands out for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. Boasting two rows of contacts made of Copper Alloy, it ensures efficient power delivery with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on the board, offering 30 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for secure and efficient board-to-board connections in your projects.