337-030-541-803

Heilind Number:EDA337-030-541-803
Manufacturer:EDAC
Manufacturer Number:337-030-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. The 2-row design with 30 positions offers ample connectivity options, while the copper alloy contact material guarantees stable signal transfer. At a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your PCB. Engineered for versatility, it can be mounted straight onto the board, accommodating different assembly configurations. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.