337-030-541-804

Heilind Number:EDA337-030-541-804
Manufacturer:EDAC
Manufacturer Number:337-030-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this two-row connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green shade. With a contact material of Copper Alloy, it ensures reliable conductivity for all your applications. The .156-inch pitch and .2-inch row spacing accommodate 30 positions, offering seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Trust in our connector for efficient and secure board-to-board connections.