337-030-541-807

Heilind Number:EDA337-030-541-807
Manufacturer:EDAC
Manufacturer Number:337-030-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green design, this connector is not only visually striking but also delivers exceptional functionality. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding applications. The two rows of copper alloy contacts provide secure and efficient connections, with a .156-inch pitch and .2-inch row spacing ensuring precise alignment. Boasting 30 positions, it offers ample connectivity options for your projects. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your PCB assembly with this essential component.