337-030-541-808

Heilind Number:EDA337-030-541-808
Manufacturer:EDAC
Manufacturer Number:337-030-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-808

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, the connector features Copper Alloy contacts, ensuring reliable signal transmission. With 30 positions and a pitch of .156 inches, it offers seamless integration for your electronic assemblies. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient board-to-board connectivity in your projects.