337-030-541-812

Heilind Number:EDA337-030-541-812
Manufacturer:EDAC
Manufacturer Number:337-030-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-812

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for high-performance applications, boasting a 3A amperage rating for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 30 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore seamless connectivity solutions with our Card Edge Connector.