337-030-541-858

Heilind Number:EDA337-030-541-858
Manufacturer:EDAC
Manufacturer Number:337-030-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-858

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and safety. With a double-row layout, it offers ample space for up to 30 positions, allowing for complex board-to-board configurations. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts a robust construction that can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.