337-030-541-868

Heilind Number:EDA337-030-541-868
Manufacturer:EDAC
Manufacturer Number:337-030-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With a 3 A amperage rating, this connector ensures reliable power transmission. Its housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Designed with two rows of copper alloy contacts, each with 30 positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic assemblies with this essential component.