337-030-541-878

Heilind Number:EDA337-030-541-878
Manufacturer:EDAC
Manufacturer Number:337-030-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-541-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant Green hue. Designed for optimal power transfer, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable operation in demanding environments. With two rows and 30 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your connectivity needs.