337-030-542-101

Heilind Number:EDA337-030-542-101
Manufacturer:EDAC
Manufacturer Number:337-030-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable and safe operation. The copper alloy contact material guarantees optimal conductivity, while the green color coding allows for quick identification. With a single row design and 30 positions, this connector offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Trust in this essential component for seamless data transmission and power delivery in your devices.