337-030-542-104

Heilind Number:EDA337-030-542-104
Manufacturer:EDAC
Manufacturer Number:337-030-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, boasting a sleek green design that not only adds a pop of color but also ensures easy identification. Engineered for optimal functionality, this connector features a single row layout with 30 positions, facilitating seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability and longevity even in demanding environments. The contact material, made of Copper Alloy, offers superior conductivity, while the precise .156-inch pitch and .2-inch row spacing ensure secure and stable connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.