337-030-542-107

Heilind Number:EDA337-030-542-107
Manufacturer:EDAC
Manufacturer Number:337-030-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green hue. Designed for optimal power distribution, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 30 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105 °C, making it a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.