337-030-542-108

Heilind Number:EDA337-030-542-108
Manufacturer:EDAC
Manufacturer Number:337-030-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. The single row configuration with 30 positions and a pitch of .156 inches offers ample connectivity options for your applications. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for a variety of industrial settings. Trust in this connector for efficient and secure connections in your projects.