337-030-542-158

Heilind Number:EDA337-030-542-158
Manufacturer:EDAC
Manufacturer Number:337-030-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-158

Detailed Description

Enhance your circuit board connectivity with this premium Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it boasts a 3A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 30 copper alloy contact positions, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your PCB interconnection needs. Indispensable in the realm of electronics, it belongs in the toolkit of every discerning engineer or hobbyist. Elevate your projects with this essential component, where quality meets performance seamlessly.