337-030-542-202

Heilind Number:EDA337-030-542-202
Manufacturer:EDAC
Manufacturer Number:337-030-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures efficient signal transmission. Featuring 30 positions and a straight mount orientation, it offers seamless connectivity on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your projects. Explore our range of PCB connectors for more essential components.