337-030-542-208

Heilind Number:EDA337-030-542-208
Manufacturer:EDAC
Manufacturer Number:337-030-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3 A amperage rating, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of copper alloy contacts, each spaced 0.156 inches apart, it offers seamless integration for up to 30 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.