337-030-542-212

Heilind Number:EDA337-030-542-212
Manufacturer:EDAC
Manufacturer Number:337-030-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch, it offers reliable power transmission at a maximum amperage of 3A. The 30-position layout allows for extensive connectivity possibilities, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector for exceptional performance and longevity in your electronic assemblies.