337-030-542-258

Heilind Number:EDA337-030-542-258
Manufacturer:EDAC
Manufacturer Number:337-030-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch and .2-inch row spacing, it ensures seamless and secure board-to-board connections. Offering 30 positions in total, it allows for versatile integration within your electronic setups. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your connectivity solutions with this essential component.