337-030-542-268

Heilind Number:EDA337-030-542-268
Manufacturer:EDAC
Manufacturer Number:337-030-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-268

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Its sleek green design not only adds a pop of color but also ensures easy identification. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and thirty positions, it offers ample space for seamless connections. Crafted with high-quality Copper Alloy contacts, it ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation makes installation a breeze. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this reliable Card Edge Connector.