337-030-542-603

Heilind Number:EDA337-030-542-603
Manufacturer:EDAC
Manufacturer Number:337-030-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also ensures reliable power transmission, supporting an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With a single row design and 30 positions, it offers seamless integration for your circuitry. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal connectivity. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic projects with this essential component.