337-030-542-604

Heilind Number:EDA337-030-542-604
Manufacturer:EDAC
Manufacturer Number:337-030-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for streamlined integration, this connector boasts a single-row configuration with 30 positions, ensuring seamless communication across your circuit. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The vibrant green color adds a touch of visual distinction to your setup. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with this essential component.