337-030-542-658

Heilind Number:EDA337-030-542-658
Manufacturer:EDAC
Manufacturer Number:337-030-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green color for easy identification. Engineered for high performance, it boasts a 3 A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. With a single row design and 30 positions, it offers seamless integration on your board. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Perfect for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Explore our range of PCB connectors for more essential components.