337-030-542-678

Heilind Number:EDA337-030-542-678
Manufacturer:EDAC
Manufacturer Number:337-030-542-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-678

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a straight mount orientation and a single row layout, it offers easy installation and efficient space utilization. The copper alloy contact material ensures reliable and low-resistance connections, while the .156-inch pitch and .2-inch row spacing accommodate precise positioning. Boasting 30 positions and a 3A amperage rating, it's ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance and longevity, making it a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component.