337-030-542-802

Heilind Number:EDA337-030-542-802
Manufacturer:EDAC
Manufacturer Number:337-030-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features two rows of 30 positions, ensuring efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both durability and safety. Crafted with copper alloy contacts, it delivers reliable conductivity, rated for up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your electronic projects with this high-quality Card Edge Connector.