337-030-542-804

Heilind Number:EDA337-030-542-804
Manufacturer:EDAC
Manufacturer Number:337-030-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a double row configuration and 30 positions, it ensures efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precision in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your PCB layout with this essential component, a must-have in any assembly project.