337-030-542-808

Heilind Number:EDA337-030-542-808
Manufacturer:EDAC
Manufacturer Number:337-030-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-808

Detailed Description

Enhance connectivity in your PCB designs with this dual-row Card Edge Connector. Designed for optimal performance, it features durable copper alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing. With a pitch of .156 inches and a total of 30 positions, it offers seamless integration for your board-to-board connections. The vibrant green color adds a touch of visual distinction, while its straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in challenging environments. Upgrade your electronic systems with this essential connector, a must-have in any engineer's toolkit.