337-030-542-812

Heilind Number:EDA337-030-542-812
Manufacturer:EDAC
Manufacturer Number:337-030-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-812

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed with precision, it features two rows of 30 positions each, ensuring seamless integration for your circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments. Crafted with copper alloy contacts, it offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With a rated amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your system with this high-quality component, ideal for various industries and projects.