337-030-542-858

Heilind Number:EDA337-030-542-858
Manufacturer:EDAC
Manufacturer Number:337-030-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-858

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Its vibrant green color adds a touch of visual appeal, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. With two rows of copper alloy contacts, this connector offers reliable power transmission at an amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it's designed for seamless integration on your PCB. The straight mount orientation and 30 positions make it ideal for board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications. Add it to your inventory of essential electronic components today.